Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 420Ω impedance at 100 MHz
- RS Stock No.:
- 724-1324
- Mfr. Part No.:
- BLM18BD421SN1D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 724-1324
- Mfr. Part No.:
- BLM18BD421SN1D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMD 0603 Ferrite Filters- BLM18B Series
These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 420Ω |
Current Rating | 250mA |
Type | Chip Ferrite Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 550mΩ |
Height | 0.8mm |
Series | BLM18BD |
Material | Ferrite |
Application | EMI Suppression Filter, High Speed Signal Lines |