- RS Stock No.:
- 172-9975
- Mfr. Part No.:
- 2944666631
- Manufacturer:
- Fair-Rite
200 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 200)
PHP20.446
(exc. VAT)
PHP22.90
(inc. VAT)
Units | Per Unit | Per Box* |
200 + | PHP20.446 | PHP4,089.20 |
*price indicative |
- RS Stock No.:
- 172-9975
- Mfr. Part No.:
- 2944666631
- Manufacturer:
- Fair-Rite
Technical data sheets
Legislation and Compliance
Product Details
Multi -Turn Ferrite Beads
Multi-aperture cores are used in balun (balance-unbalance) transformers
Applications as broadband transformers in communication and CATV circuits
Also employed in auto air bag circuits to guard against accidental activation
Applications as broadband transformers in communication and CATV circuits
Also employed in auto air bag circuits to guard against accidental activation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | Radial |
Impedance at 100 MHz | 690Ω |
Type | Bead |
Dimensions | 6 (Dia.) x 10mm |
Length | 10mm |
Diameter | 6mm |
Material | NiZn |
Application | EMI Suppression |