Wurth Elektronik Ferrite Bead, 1 x 0.5 x 0.5mm (0402 (1005M)), 470Ω impedance at 100 MHz, 600Ω impedance at 300 MHz
- RS Stock No.:
- 146-0683
- Mfr. Part No.:
- 7427927241
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 146-0683
- Mfr. Part No.:
- 7427927241
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
Specifications
Attribute | Value |
---|---|
Package Type | 0402 (1005M) |
Impedance at 100 MHz | 470Ω |
Impedance at 300 MHz | 600Ω |
Current Rating | 100mA |
Type | Ferrite Bead |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Maximum DC Resistance | 650mΩ |
Height | 0.5mm |
Series | WE-CBF |
Application | Data Line Filter, Uncoupling of Distribution Voltage |
Material | Ferrite |