3M Floor Mounted Mast Base
- RS Stock No.:
- 240-1648
- Mfr. Part No.:
- 70804530072
- Manufacturer:
- 3M
Subtotal (1 unit)**
PHP173,265.77
(exc. VAT)
PHP194,057.66
(inc. VAT)
Temporarily out of stock - back order for despatch 22/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP173,265.77 |
**price indicative
Related links
- FlexLink Stainless Steel Floor Bracket, 7.2mm Groove
- 3M Lifting Ring Kit
- RS PRO Cast Iron Side Palm, 48mm Type 3
- FlexLink Base Plate, 11mm Groove
- Bosch Rexroth Plastic Wheel, 10mm Groove
- Bosch Rexroth M8 Thread Rubber Castor Wheels, 125mm 10mm Groove
- Bosch Rexroth M12 Thread Rubber Castor Wheels, 10mm Groove
- Bosch Rexroth M12 Thread Steel Adjustable Foot, 10mm Groove