Pfannenberg 30 W Fan Heater, Snap
- RS Stock No.:
- 562-625
- Mfr. Part No.:
- 17003005007
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP3,682.20
(exc. VAT)
PHP4,124.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,682.20 |
*price indicative
- RS Stock No.:
- 562-625
- Mfr. Part No.:
- 17003005007
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Maximum Output Power | 30W | |
| Product Type | Fan Heater | |
| Mount Type | Snap | |
| Voltage | 230V | |
| Depth | 50mm | |
| Series | FLH | |
| Width | 70mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Maximum Output Power 30W | ||
Product Type Fan Heater | ||
Mount Type Snap | ||
Voltage 230V | ||
Depth 50mm | ||
Series FLH | ||
Width 70mm | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
