Pfannenberg 800 W Fan Fan Heater, DIN Rail
- RS Stock No.:
- 562-587
- Mfr. Part No.:
- 17080710034
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP12,967.88
(exc. VAT)
PHP14,524.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP12,967.88 |
*price indicative
- RS Stock No.:
- 562-587
- Mfr. Part No.:
- 17080710034
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Heat Type | Fan | |
| Product Type | Fan Heater | |
| Maximum Output Power | 800W | |
| Mount Type | DIN Rail | |
| Control Type | Thermostat | |
| Voltage | 230V ac | |
| Height | 142mm | |
| Input Power | 1200W | |
| Depth | 139mm | |
| Standards/Approvals | EAC CE cRUUS CSA | |
| Width | 142mm | |
| Nominal Current | 31A | |
| Air Flow | 50m³/h | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Heat Type Fan | ||
Product Type Fan Heater | ||
Maximum Output Power 800W | ||
Mount Type DIN Rail | ||
Control Type Thermostat | ||
Voltage 230V ac | ||
Height 142mm | ||
Input Power 1200W | ||
Depth 139mm | ||
Standards/Approvals EAC CE cRUUS CSA | ||
Width 142mm | ||
Nominal Current 31A | ||
Air Flow 50m³/h | ||