Pfannenberg 11760002055 Series Fan Filter for 292 x 292mm Fans, Thermoplastic Frame, 320 x 320 x 46mm
- RS Stock No.:
- 497-521
- Mfr. Part No.:
- 11760002055
- Manufacturer:
- Pfannenberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-521
- Mfr. Part No.:
- 11760002055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 292 x 292mm | |
| Dimensions | 320 x 320 x 46mm | |
| Thickness | 39mm | |
| Frame Material | Thermoplastic | |
| Series | 11760002055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 292 x 292mm | ||
Dimensions 320 x 320 x 46mm | ||
Thickness 39mm | ||
Frame Material Thermoplastic | ||
Series 11760002055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Exhaust Filter is designed for effective ventilation and protection in industrial environments. It features a durable build, ensuring resistance against dust and water splashes. This exhaust filter is ideal for maintaining optimal airflow while safeguarding sensitive equipment. Its compact design makes it suitable for a wide range of applications where reliable filtration is essential. The patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold and the filter mat can be replaced easily and in seconds due to the optimized front cover.
IP54 Protection
Foam seal facilitates the installation
Standard filter
Dimension 292 x 292 mm
Light grey colour
cURus approved
EAC and CAS approved
Foam seal facilitates the installation
Standard filter
Dimension 292 x 292 mm
Light grey colour
cURus approved
EAC and CAS approved
Related links
- Pfannenberg PFA Series Fan Filter for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg PFA Series Filter Fan for 292 x 292mm Fans 320 x 320 x 46mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
- Pfannenberg Fan Filter for 292 x 292mm Fans 320 x 320mm
- Rittal SK Series Fan Filter for 292 x 292mm Fans ABS Frame, 323 x 323mm
- Pfannenberg PFA10000 Series Fan Filter for 92 x 92mm Fans 109 x 109mm
- Pfannenberg PTFA 60000 Series Fan Filter for 224 x 224mm Fans 414 x 414mm
- Pfannenberg 11720001055 Series Fan Filter for 125 x 125mm Fans 145 x 145 x 31mm
