Schneider Electric Power Cable Assembly, 1 m for use with Filter Fan Unit
- RS Stock No.:
- 466-553
- Mfr. Part No.:
- NSYCVAC100
- Manufacturer:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP883.84
(exc. VAT)
PHP989.90
(inc. VAT)
- RS Stock No.:
- 466-553
- Mfr. Part No.:
- NSYCVAC100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Cable Type | Connector | |
| Product Type | Power Cable Assembly | |
| For Use With | Filter Fan Unit | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS Compliant | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Cable Type Connector | ||
Product Type Power Cable Assembly | ||
For Use With Filter Fan Unit | ||
Cable Length 1m | ||
Standards/Approvals RoHS Compliant | ||
Series ClimaSys | ||
The Schneider Electric ClimaSys connection cable for filter fans is a 1000 mm long cable designed specifically for connecting fan motors. It ensures a reliable connection between the filter fan and its motor for efficient operation.
RoHS compliant
REACH compliant

