Petzl Energy Absorber Karabiner Twin
- RS Stock No.:
- 244-2171
- Mfr. Part No.:
- L015BA00
- Manufacturer:
- Petzl
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
Was PHP23,329.29
You pay
PHP21,908.00
(exc. VAT)
PHP24,536.96
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP21,908.00 |
- RS Stock No.:
- 244-2171
- Mfr. Part No.:
- L015BA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Petz ABSORBICA-Y TIE-BACK is a double lanyard with integrated intermediate tie-back rings and compact energy absorber. It is designed for vertical progression on very large structures and when passing intermediate anchor points. It functions with users weighing between 50 and 140 kg. The TIE-BACK system allows the lanyard ends to be reconnected to fit around structures with a very large cross section. The arms are elasticized to avoid hindering progression. It is available with or without connectors and is certified to American, European, and Russian standards.
Designed for progression on a vertical structure and when passing intermediate anchors
Tearing of the energy absorber webbing limits the impact force on the user
Progressive tearing reduces the deceleration on lightweight users
Compact energy absorber facilitates handling
Elasticized arms to avoid hindering progression
Durable fabric pouch with opening system at each end, protects the energy absorber from abrasion or contaminants while allowing for regular inspection of the absorber
Tearing of the energy absorber webbing limits the impact force on the user
Progressive tearing reduces the deceleration on lightweight users
Compact energy absorber facilitates handling
Elasticized arms to avoid hindering progression
Durable fabric pouch with opening system at each end, protects the energy absorber from abrasion or contaminants while allowing for regular inspection of the absorber
Specifications
Attribute | Value |
---|---|
Leg Type | Twin |
Harness Connection | Karabiner |