Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- RS Stock No.:
- 215-6049
- Mfr. Part No.:
- L012AA00
- Manufacturer:
- Petzl
9 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
Was PHP6,013.03
You pay
PHP5,646.44
(exc. VAT)
PHP6,324.01
(inc. VAT)
Units | Per Unit |
---|---|
1 + | PHP5,646.44 |
- RS Stock No.:
- 215-6049
- Mfr. Part No.:
- L012AA00
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Petzl ABSORBICA-Y is a double lanyard with compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and when passing intermediate anchors. It has several installation options on the harness and can be used with different types of connectors. Depending on the connectors used, the ABSORBICA-Y is certified to American, European, and Russian standards.
Minimal bulk
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Specifications
Attribute | Value |
---|---|
Extended Length | 0.80m |
Leg Type | Twin |
Lanyard Use | Fall Arrest |
Adjustable | No |
Harness Connection | Locking Carabiner |
Anchorage Connection | Locking Carabiner/MGO |
Weight Capacity | 140kg |
Additional EN Standards | EN355 |
Karabiner Type | Twist Lock |
Equipment Type | Y Fall Arrest Lanyard |
Product Type | Fall Arrest Lanyard |
Length | 80cm |