Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-9762
- Mfr. Part No.:
- 5 750 71
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 1 | |
| Outlet Type | BS | |
| Colour Family | Satin Chrome | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 1 | ||
Outlet Type BS | ||
Colour Family Satin Chrome | ||
- COO (Country of Origin):
- CN
