Legrand Black 1 Gang Cover Plate

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-7246
Mfr. Part No.:
5 752 73
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Gangs

1

Colour

Black

Width

127mm

Length

92mm

Depth

8mm

Colour Family

Black