Siemens Gold 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 610-741
- Mfr. Part No.:
- 5TG1394-0MG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,115.28
(exc. VAT)
PHP1,249.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,115.28 |
*price indicative
- RS Stock No.:
- 610-741
- Mfr. Part No.:
- 5TG1394-0MG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Cover Plate | |
| Colour | Gold | |
| Material | Thermoplastic | |
| Mount Type | Terminal | |
| Width | 11mm | |
| Standards/Approvals | EAC, CE | |
| Height | 68mm | |
| For Use With | TAE Connection and Loudspeaker Connection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Cover Plate | ||
Colour Gold | ||
Material Thermoplastic | ||
Mount Type Terminal | ||
Width 11mm | ||
Standards/Approvals EAC, CE | ||
Height 68mm | ||
For Use With TAE Connection and Loudspeaker Connection | ||
- COO (Country of Origin):
- ES
The Siemens cover plate is designed specifically for the UAE connection socket, measuring a compact 68x68 mm, perfect for modern interiors. With a robust thermoplastic construction and a striking gold finish, it brings both functionality and elegance to your space. Tailored for ease of use, this model is suitable for TAE and loudspeaker connections, offering seamless integration with other systems. Notably, its flush mounting design ensures that it sits comfortably against the wall, enhancing the aesthetic appeal of any room. The product's surface is elegantly painted with a matte finish, adding a touch of sophistication. Additionally, it meets a high protection class rating of IP20, making it a reliable choice for various applications. Enhance your environment with a product that combines practicality with refined style.
Designed for compatibility with Rutenbeck Cat-- 3+5+6 connections
Halogen-free material ensures safer usage in your home or office
Matt finish brings a contemporary touch to your interiors
Lightweight and easy to install making it convenient for any project
No visible markings for a clean and uncluttered appearance
Offers versatile applications for both domestic and professional environments
Environmental certifications validate its eco-friendly credentials

