Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

PHP1,363.45

(exc. VAT)

PHP1,527.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,363.45

*price indicative

Bag the Deal of the Season
RS Stock No.:
121-295
Mfr. Part No.:
158619 XME0106C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Mount Type

Screw

Width

30mm

Depth

520mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

25mm

The Eaton xEnergy Main LV switchgear front plate is a reliable and essential component for your electrical cabinet setup. With a sleek grey powder coating finish and steel material construction, this front plate is designed for durability and long-lasting performance. It is suitable for enclosure building with a width of 600mm and height of 2000mm, making it versatile for various applications. The product complies with RoHS regulations, ensuring environmentally friendly operation.

Steel construction ensures durability and robust performance

Sleek grey powder coating for a professional appearance

Compact dimensions compatible with standard enclosures

RoHS conformity ensures environmentally friendly operation standards

Versatile for