- RS Stock No.:
- 240-5913
- Mfr. Part No.:
- 1011625
- Manufacturer:
- Honeywell Safety
Available for back order.
Added
Price Each
PHP803.95
(exc. VAT)
PHP900.42
(inc. VAT)
Units | Per Unit |
1 + | PHP803.95 |
- RS Stock No.:
- 240-5913
- Mfr. Part No.:
- 1011625
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Honeywell Safety bionic face shield offers maximum protection. Through its many adjustable features, the bionic face shield gives the most comfortable fit in the industry. Its breathable extra-soft sweatband is removable for easy washing and replacement. This product is use in automotive industry, building industry, chemical industry, cold insulation, food industry, general industry, heavy industry, manufacturing, outdoor work, paint spraying, welding industry.
Extended top of head and chin protection
Large superior-quality visors for maximum visibility
Easily replaced visors available in different materials, tints and finishes to better suit individual needs
Comfortable fit with goggles or respirators
Locking mechanism for more complete safety
Dielectric design
Large superior-quality visors for maximum visibility
Easily replaced visors available in different materials, tints and finishes to better suit individual needs
Comfortable fit with goggles or respirators
Locking mechanism for more complete safety
Dielectric design
Specifications
Attribute | Value |
---|---|
Resistant To | Chemical Splashes, Flying Particles |
Guard Type | Brow, Chin |
UV Protection | No |
Flip Up | No |
Series | BIONIC |
Anti-Fog | No |