Cinch Connectors Straight Cable Mount Mount 75Ω F Connector, Plug, Crimp Termination, 0 → 2GHz, RG59 Cable

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

F Type Cable Connectors

Cinch Connectivity range of F Type series RF coaxial jacks and plug connectors. Typical applications for these F Type RF coaxial jack and plug connectors include TV and satellite connections.

Note

In-Line Splice Nut & Washer - 886-2926

Cinch Connectivity Series

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Crimp
Mounting Type Cable Mount
Body Plating Nickel
Cable Type RG59
Impedance 75Ω
Operating Frequency 0 → 2GHz
Mating Type Threaded
Contact Plating Gold
Temporarily out of stock - back order for despatch 24/12/2019, delivery within 5 working days from desptach date
Price Each (In a Pack of 50)
PHP 13.942
(exc. VAT)
PHP 15.615
(inc. VAT)
units
Per Unit
Per Pack*
50 +
PHP13.942
PHP697.10
*price indicative
Related Products
F series PCB elbow jack RF coaxial connector ...
Description:
F series PCB elbow jack RF coaxial connector made from nickel over copper plated zinc alloy. This F series right angle PCB mount miniature RF coax connector is ideal for use in CATV applications.
Nickel plated brass bodies with Delrin insulationFrequency range ...
Description:
Nickel plated brass bodies with Delrin insulationFrequency range dc to 1GHz.
Nickel-plated F Type threaded coupling connectors for 75Ω ...
Description:
Nickel-plated F Type threaded coupling connectors for 75Ω applications. Twist on type uses internal thread that bites into the outer jacket eliminating tooling. Multiple cable types accommodated. For the crimp types, refer to stock number 448-7883 for a suitable hand ...