CARLOS ARBOLES Eye Wash
- RS Stock No.:
- 338-911
- Mfr. Part No.:
- 050.9136
- Manufacturer:
- CARLOS ARBOLES
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 338-911
- Mfr. Part No.:
- 050.9136
- Manufacturer:
- CARLOS ARBOLES
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CARLOS ARBOLES | |
| Product Type | Eye Wash | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CARLOS ARBOLES | ||
Product Type Eye Wash | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Cederroth Portable Eye Wash Holster Eye Wash Holster
- Hughes Wall Emergency Shower Eye Wash Unit
- Cederroth Wall Wall Mount Bracket Eye Wash Wall Bracket
- RS PRO Portable Eyewash Kit Eyewash Kit
- RS PRO Portable Eyewash Bottle Eyewash Bottle, 250ml
- RS PRO Wall Eyewash Pod Station Eyewash Kit, 500ml
- Cederroth Portable Eyewash Bottle Eyewash Bottle
- Hughes Wall Eyewash Pod Station Eyewash Station