- RS Stock No.:
- 824-5595
- Mfr. Part No.:
- 1473597
- Manufacturer:
- ABL Sursum
4 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,042.47
(exc. VAT)
PHP3,407.57
(inc. VAT)
Units | Per Unit |
1 - 99 | PHP3,042.47 |
100 + | PHP2,951.19 |
- RS Stock No.:
- 824-5595
- Mfr. Part No.:
- 1473597
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum 3 way Solid Rubber Trailing Socket IP44 Frech Sockets
Durable rubber hangable trailing socket, for use with French Schuko 2 pin plus hearth plugs, with earth contact in accordance with French and Belgian standards. The 3 way rubber connector features self-closing cover flaps. This 3 sockets rubber pendant coupling is manufactured to NBN C61-112 and NF C61-314 and the terminals will accept up to 2.5mm² cable. This Type E French Schuko trailing socket is splash proof IP44 approved.
Material rubber
IP44 rated splash proof
Screwed terminal connection system
Self-closing cover flaps
IP44 rated splash proof
Screwed terminal connection system
Self-closing cover flaps
Specifications
Attribute | Value |
---|---|
Product Type | Trailing Socket |
Number of Sockets | 3 |
Mains Plug Type | Type F - German Schuko |
Socket Type | Type E - French |
IP Rating | IP44 |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |
Colour | Black |
Power Indicator | No |
Sheath Colour | Black |