- RS Stock No.:
- 785-0861
- Mfr. Part No.:
- 1684820
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-0861
- Mfr. Part No.:
- 1684820
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Open Cable Reel Anti Twist Cable 25m Schuko Sockets Garden Use
Garant G Bretec IP 44 Garden Cable Reel
For short term use outdoors, IP 44
With the unique Bretec Anti Cable Twist System
Highly flexible Breflex cable with plug and trailing socket
Reel body made from special Breflex plastic on a galvanised frame
Thermal cutout protection, indicator shows overheating or overloading
Safety cable reel for mobile working e.g. to operate lawn mowers, hedging shears, or when working on ladders
Ergonomic handle and axle for precision cablemanagement
25 m, H05RR-F 3G 1,5
Cable quality: Rubber
Cabel Colour: Red
Reel diameter: 240 mm
For short term use outdoors, IP 44
With the unique Bretec Anti Cable Twist System
Highly flexible Breflex cable with plug and trailing socket
Reel body made from special Breflex plastic on a galvanised frame
Thermal cutout protection, indicator shows overheating or overloading
Safety cable reel for mobile working e.g. to operate lawn mowers, hedging shears, or when working on ladders
Ergonomic handle and axle for precision cablemanagement
25 m, H05RR-F 3G 1,5
Cable quality: Rubber
Cabel Colour: Red
Reel diameter: 240 mm
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 25m |
Number of Sockets | 1 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Sheath Material | Rubber |
Housing Type | Open Reel |
RCD Protected | No |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 3 |
Colour | Green |
European Harmonised Code | H05RR-F |
Switchable | No |
Sheath Colour | Red |
Series | Garant G Bretec |