- RS Stock No.:
- 785-0855
- Mfr. Part No.:
- 1308900
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 785-0855
- Mfr. Part No.:
- 1308900
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Super Solid Open Cable Reel IP44 40m Schuko Sockets
SuperSolid IP44 for site & professional use
Extra stable steel tube frame with new, exclusive stability
Exceptional robust carry handle with comfortable cable guide
Reel body made of special BREFLEX plastic with reinforced ribbed structure
3 waterjet protected safety schuko socket outlets with selfclosing protective caps
Thermal cutout
protection, indicator shows overheating or overloading
Cable: 40 m, H07RN-F 3G 1,5 Cable quality: Building site
Cable Colour: Black, Reel diameter: 290mm
Extra stable steel tube frame with new, exclusive stability
Exceptional robust carry handle with comfortable cable guide
Reel body made of special BREFLEX plastic with reinforced ribbed structure
3 waterjet protected safety schuko socket outlets with selfclosing protective caps
Thermal cutout
protection, indicator shows overheating or overloading
Cable: 40 m, H07RN-F 3G 1,5 Cable quality: Building site
Cable Colour: Black, Reel diameter: 290mm
Brennenstuhl Cable reels
Specifications
Attribute | Value |
---|---|
Product Type | Extension Reel |
Cable Length | 40m |
Number of Sockets | 3 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Socket Type | Type F - German Schuko |
IP Rating | IP44 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Sheath Material | Neoprene |
Housing Type | Open Reel |
RCD Protected | No |
European Harmonised Code | H07RN-F |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Switchable | No |
Colour | Black |
Sheath Colour | Black |
Series | Super-Solid |