- RS Stock No.:
- 773-9389
- Mfr. Part No.:
- SRPTU122PB-MP
- Manufacturer:
- BM Polyco
Discontinued product
- RS Stock No.:
- 773-9389
- Mfr. Part No.:
- SRPTU122PB-MP
- Manufacturer:
- BM Polyco
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Surge Protected Tower with USB
This is a very high quality Surge Protected Extension Tower, with 13A Sockets, 2 USB ports and Telecom ports. The 2 USB ports can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC. With this Surge Protected Extension Tower you can also run your Broadband, ISDN or Modem connections through the Telecom port to protect your devices from electrical damage.
Surge protected 13A sockets with three channel protection and safety thermal cut-out
Two USB charger outputs ideal for use with, iPhone, iPad, iPod, MP3s, Smart phones, PDAs and Digital Cameras
Includes telecom protection to further protect your equipment from damaging surge or spikes via broadband, ISDN or modem connections
Power and surge LED indicators
Two USB charger outputs ideal for use with, iPhone, iPad, iPod, MP3s, Smart phones, PDAs and Digital Cameras
Includes telecom protection to further protect your equipment from damaging surge or spikes via broadband, ISDN or modem connections
Power and surge LED indicators
Specifications
Attribute | Value |
---|---|
Cable Length | 2m |
Number of Sockets | 14 |
Corded | Yes |
Socket Type | Type G - British, USB |
Surge Protection | Yes |
Switchable | Yes |
Colour | Black |
Power Indicator | Yes |