- RS Stock No.:
- 768-5374
- Mfr. Part No.:
- 1394000416
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 768-5374
- Mfr. Part No.:
- 1394000416
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brennenstuhl Alu-Office-Line Extension Sockets
The Brennenstuhl Alu-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.
Conceived cable routing and easy operation
Comfortable to directly plug-in and switch-on the desk
Illuminated 2-pole ON/OFF safety switch
childproof sockets
Comfortable to directly plug-in and switch-on the desk
Illuminated 2-pole ON/OFF safety switch
childproof sockets
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 3m |
Number of Sockets | 6 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Corded | Yes |
Socket Type | Type F - German Schuko |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 16A |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
European Harmonised Code | H05VV-F |
Cross Sectional Area | 1.5 mm² |
Colour | Black |
Switchable | Yes |
Number of Cores | 3 |
Series | Alu-Line |
Sheath Colour | Black |