- RS Stock No.:
- 146-6744
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-6744
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Trailing Socket 6 Schuko +USB 1.5m switched
1.5meter,H05VV-F,3G1.5MM cable
1.5meter,H05VV-F,3G1.5MM cable
Specifications
Attribute | Value |
---|---|
Product Type | Power Strips |
Cable Length | 1.5m |
Number of Sockets | 6 |
Mains Plug Type | Type F - German Schuko |
Corded | Yes |
Socket Type | Schuko |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Switchable | Yes |
Colour | White |
Power Indicator | Yes |
Sheath Colour | White |