- RS Stock No.:
- 124-4257
- Mfr. Part No.:
- 1951144600
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 124-4257
- Mfr. Part No.:
- 1951144600
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
brennenstuhl Premium Line Extension Socket with USB Charger, 4 Way
Premium Line Type E French Extension Socket With USB charger, 4-way black 1.8m cable.
Features and Benefits
Earthed sockets in a 45° arrangement, ideal for angular plugs
2 USB charging ports
Illuminated 2-pole ON/OFF safety switch
Option to wind the cable around the rail for storage
Practical hanging facility
Innovative and individual fixture system
Childproof sockets
Cable length: 1.8 m
Cable: H05VVF 3G1.5
Length approx: 32 cm
Sockets: 4 x Type E French
Colour: Black
Plugin system: FR
2 USB charging ports
Illuminated 2-pole ON/OFF safety switch
Option to wind the cable around the rail for storage
Practical hanging facility
Innovative and individual fixture system
Childproof sockets
Cable length: 1.8 m
Cable: H05VVF 3G1.5
Length approx: 32 cm
Sockets: 4 x Type E French
Colour: Black
Plugin system: FR
Specifications
Attribute | Value |
---|---|
Cable Length | 1.8m |
Number of Sockets | 4+2 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Corded | Yes |
Socket Type | Type E - French |
Voltage Rating | 230 V |
Surge Protection | No |
Sheath Material | Polyvinyl Chloride PVC |
RCD Protected | No |
Switchable | Yes |
Cross Sectional Area | 1.5 mm² |
Colour | Black |
Number of Cores | 3 |
European Harmonised Code | H05VV-F |
Series | Premium-Line |
Sheath Colour | Black |
Power Indicator | Yes |