Amphenol Industrial, PowerMate Cable Connector Male, 520A

N

Subtotal (1 unit)*

PHP21,287.79

(exc. VAT)

PHP23,842.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,287.79

*price indicative

RS Stock No.:
748-047
Mfr. Part No.:
C215 2AK11 120 01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Current

520A

Connector Type

Cable

Number of Rows

2

Number of Contacts

2

Wire Size

120mm²

Application

EV Connector

Operating Voltage

1500V

Connector Gender

Male

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Right Angle

Width

92mm

Height

139.5mm

Standards/Approvals

UL 94

Colour

Orange

IP Rating

IP67, IP6K9K

Mount Type

Cable

For Use With

HVIL

Housing Material

Nickel Plated, Zinc Die Cast

COO (Country of Origin):
CZ
The Amphenol Industrial connector is a robust solution is designed for reliable power delivery. Predicated on high-performance electrical engineering, it caters to a variety of industrial applications, ensuring seamless connectivity and durability.

Designed for over 50 mating cycles, enhancing longevity in industrial use

Operates effectively in extreme temperatures ranging from -40°C to +125°C

Constructed with a Durable zinc die-cast housing

Related links