Amphenol Industrial, RL01 Tubular Cable Lug EV Connector Male, 12 mm Cable, 400A
- RS Stock No.:
- 560-823
- Mfr. Part No.:
- RL01201-120OR
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,770.75
(exc. VAT)
PHP1,983.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,770.75 |
| 10 + | PHP1,629.12 |
*price indicative
- RS Stock No.:
- 560-823
- Mfr. Part No.:
- RL01201-120OR
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RL01 | |
| Connector Type | Tubular Cable Lug | |
| Current | 400A | |
| Number of Contacts | 1 | |
| Wire Size | 120, 2mm² | |
| Operating Voltage | 1000V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Depth | 33mm | |
| Width | 70.5mm | |
| Height | 37.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Colour | Orange | |
| Cable Length | 12mm | |
| IP Rating | IP40 | |
| For Use With | Radlok Plug | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RL01 | ||
Connector Type Tubular Cable Lug | ||
Current 400A | ||
Number of Contacts 1 | ||
Wire Size 120, 2mm² | ||
Operating Voltage 1000V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Depth 33mm | ||
Width 70.5mm | ||
Height 37.2mm | ||
Standards/Approvals RoHS Compliant | ||
Colour Orange | ||
Cable Length 12mm | ||
IP Rating IP40 | ||
For Use With Radlok Plug | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Industrial Radlok Tubular Lug Version RADLOK™ series provides low insertion and extraction forces with a high mating cycle rating for high power interconnects, making it perfect for frequent mating applications. Amphenol RADLOK™ connectors are a reliable and cost-effective option for the heavy equipment, factory automation and automotive industries, as well as hybrid electric systems, power storage, and other electrification/EV applications.
Shielded
RoHS compliant
Related links
- Amphenol Industrial 120 mm Cable, 400A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- Amphenol Industrial 25 mm Cable, 120A
- Amphenol Industrial 50 mm Cable, 200A
- Amphenol Industrial 95 mm Cable, 300A
- Amphenol Industrial 16 mm Cable, 90A
- Amphenol Industrial 35 mm Cable, 150A
- Amphenol Industrial 10 mm Cable, 70A
