Better World
Schneider Electric Single Phase 7.4kW EV Charging Point, 230V ac O/P, 32A O/P
- RS Stock No.:
- 276-9176
- Mfr. Part No.:
- EVH4A07N400F
- Manufacturer:
- Schneider Electric
Price Each
PHP85,550.97
(exc. VAT)
PHP95,817.09
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP85,550.97 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 276-9176
- Mfr. Part No.:
- EVH4A07N400F
- Manufacturer:
- Schneider Electric
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw