Our Services
Discovery Hub
Online Deals
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Supplies & Transformers
/
Voltage Converters
/
EV Charging Points
OCPP Aura
RS Stock No.:
609-020
Mfr. Part No.:
130908
Manufacturer:
Distrelec
Unavailable
RS will no longer stock this product.
RS Stock No.:
609-020
Mfr. Part No.:
130908
Manufacturer:
Distrelec
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
SE
Related links
OCPP Charge Amps Aura
OCPP Charge Amps Halo
Weidmüller 3 Phase 11kW EV Charging Point
Weidmüller 3 Phase 11kW EV Charging Point, 6A O/P
Weidmüller Single Phase 7.4kW EV Charging Point
Weidmüller 3 Phase 22kW EV Charging Point
Schneider Electric EV Charging Point
Weidmüller 7.4kW EV Charging Point, 6A O/P