Phoenix Contact 32 A EV Charging Cable 700 mm
- RS Stock No.:
- 517-922
- Mfr. Part No.:
- 1164344
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP823.44
(exc. VAT)
PHP922.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP823.44 |
*price indicative
- RS Stock No.:
- 517-922
- Mfr. Part No.:
- 1164344
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 700mm | |
| Current Rating | 32 A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 700mm | ||
Current Rating 32 A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Set for infrastructure charging sockets is designed to facilitate efficient and reliable charging for electric vehicles. Engineered with advanced technology, it ensures compatibility with second generation infrastructure sockets, delivering a robust and seamless connection for the demands of electro mobility. Featuring a compact design, this cable set integrates a slip on sleeve for ease of installation, making it an ideal choice for both commercial and residential charging stations. The structured cable configuration enhances performance and durability, providing a dedicated solution aimed at optimising energy transfer during charging operations.
Constructed to withstand a wide range of ambient temperatures
Incorporates waterproof and dirt proof components for enhanced longevity
Manufactured according to stringent automotive standards for added reliability
Offers a compact profile for efficient use of space in charging installations
Related links
- Phoenix Contact 20 A EV Charging Cable 700 mm
- Phoenix Contact 32 A EV Charging Cable 5 m
- Phoenix Contact 32 A EV Charging Cable 2 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 5 kW 15 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 12 m

