Phoenix Contact 150 A Type 2, EV Charging Cable 30m

Subtotal (1 unit)*

PHP647,874.79

(exc. VAT)

PHP725,619.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP647,874.79

*price indicative

RS Stock No.:
497-245
Mfr. Part No.:
1311433
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

EV Charging Cable Type

Type 2

Cable Length

30m

Current Rating

150 A

COO (Country of Origin):
DE
The Phoenix Contact DC charging controller designed for the modern electric vehicle infrastructure, integrates advanced power control functionalities within a compact 19 inch rack mounted solution. Characterised by its powerful capability to manage up to five 30 kW power modules for fast charging, it ensures efficient performance and simplified planning for charging station implementation. With an input range of 0 V DC to 1000 V DC and a robust design that meets European safety standards, this controller is not only reliable but also user friendly, making it the ideal choice for various applications in e mobility.

Allows for the management of multiple charging points simultaneously
Offers flexibility in programming according to different operational needs
Complies with international safety and EMC regulations for reliable operation
Facilitates quick installation with easy push in connections
Supports comprehensive remote access for effective system integration

Related links