Better World

Fluke EV Charger Test Adapter FLK-FEV350/TY2 PRO Type 1 & 2 Connector

Subtotal (1 unit)*

PHP231,416.00

(exc. VAT)

PHP259,185.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP231,416.00

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
287-4592
Mfr. Part No.:
FLK-FEV350/TY2 PRO
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

EV Charger Test Adapter

Connector Type

Type 1 & 2

Series

FLK-FEV350

Weight

1.4kg

Better World Claim

Renewable Energy Solution

Better World Product

Yes

The Fluke FEV350 is a complete solution for safety and performance testing of AC EV charging stations with Type 2 or Type 1 connectors. Designed for technicians required to perform and document multiple tests quickly and efficiently without carrying multiple tools. The solution includes the TruTest EV Charging software module for documentation and reporting. The solution performs the available measurements below in addition to the supporting measurements with Fluke’s compatible multifunction installation testers for installation certification/inspections via wireless Bluetooth connection, wiring configuration diagrams, and info screens for seamless integration with TruTest software for report generation.

Color LCD display

Easily analyze EV charging

PE Pre-Test

Easily manage measurement

Quickly create inspections and reports

Control Pilot waveform analysis