Microchip LAN9303M-AKZE Ethernet Switch, MII/RMII, 200Mbps 3.3 V, 72-Pin QFN
- RS Stock No.:
- 803-2074P
- Mfr. Part No.:
- LAN9303M-AKZE
- Manufacturer:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-2074P
- Mfr. Part No.:
- LAN9303M-AKZE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Ports | 3 | |
| Mounting Type | Surface Mount | |
| VLAN Support | Yes | |
| Package Type | QFN | |
| Pin Count | 72 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 10.1 x 10.1 x 0.95mm | |
| Width | 10.1mm | |
| Height | 0.95mm | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Ports 3 | ||
Mounting Type Surface Mount | ||
VLAN Support Yes | ||
Package Type QFN | ||
Pin Count 72 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 10.1 x 10.1 x 0.95mm | ||
Width 10.1mm | ||
Height 0.95mm | ||
Length 10.1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
