- RS Stock No.:
- 196-3882
- Mfr. Part No.:
- 110VDSLEX2GB
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 196-3882
- Mfr. Part No.:
- 110VDSLEX2GB
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VDSL2 Ethernet extender kit lets you connect a remote network segment or device to your network, using RJ11 phone cable.The network extender is a simple, reliable, and cost-effective solution for spanning your network across long distances. While maintaining high speeds, the extender also safeguards your investments by providing surge and ESD protection to your connected device.
Share and switch four distinct HDMI A/V signals between four separate displays in a matrix configuration
Enjoy astonishing picture quality with support for Ultra HD resolutions up to 4K 60Hz
Install the HDMI switcher as a standalone device, or rack-mount it
Applications
Connect users or network segments in isolated areas of a large complex or separate buildings
Perfect for stone, concrete, and heritage buildings where network connectivity is typically unavailable
Extend network access or connect IP cameras and WiFi access points in remote areas of a stadium, auditorium, or campus
Enjoy astonishing picture quality with support for Ultra HD resolutions up to 4K 60Hz
Install the HDMI switcher as a standalone device, or rack-mount it
Applications
Connect users or network segments in isolated areas of a large complex or separate buildings
Perfect for stone, concrete, and heritage buildings where network connectivity is typically unavailable
Extend network access or connect IP cameras and WiFi access points in remote areas of a stadium, auditorium, or campus
Specifications
Attribute | Value |
---|---|
Maximum Transfer Distance | 40km |
Maximum Data Transfer Rate | 1.25Gbps |
Fibre Operating Mode | Half/Full Duplex |
Connection Port | RJ45 |
Fibre Type | Single Mode |