- RS Stock No.:
- 138-5578
- Mfr. Part No.:
- MCMGBSC15GB
- Manufacturer:
- Startech
Discontinued product
Alternative
StarTech.com RJ45, SC Media Converter, Single Mode, 10/100Mbit/s, Half/Full Duplex 30km
PHP21,479.84
Each
RS Stock No.: 138-5597
- RS Stock No.:
- 138-5578
- Mfr. Part No.:
- MCMGBSC15GB
- Manufacturer:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1000 Mbps Gigabit Multimode Fiber Ethernet Media Converter SC
The StarTech 1000 Mbps Gigabit Multimode fibre Ethernet Media Converter SC - 550 m converts transparently to/from 1000Base-T Ethernet signals and 1000Base-SX optical signals. This Fibre Media Converter delivers a simple solution for connecting Gigabit Ethernet networks to remote locations using SC-terminated MM fibre
850 nm Wavelength
LED Indicators for simple Ethernet/Fiber network link monitoring
Compact design
Simple installation
Auto detects half/full duplex transfer mode from the TX port
Auto negotiation MDI/MDI-X (Crossover for TX port)
LED Indicators for simple Ethernet/Fiber network link monitoring
Compact design
Simple installation
Auto detects half/full duplex transfer mode from the TX port
Auto negotiation MDI/MDI-X (Crossover for TX port)
Supports forced full duplex or auto-negotiation modes on the fibre link
Supports a maximum multimode fibre optic cable distance of 550 m
Supports 802.3ab 1000Base-TX, and 1000Base-FX industry standards
Supports IEEE 802.1q Tag VLAN pass through
Supports transparent Q-in-Q double tagged frames
Supports a maximum multimode fibre optic cable distance of 550 m
Supports 802.3ab 1000Base-TX, and 1000Base-FX industry standards
Supports IEEE 802.1q Tag VLAN pass through
Supports transparent Q-in-Q double tagged frames
Fiber Media Converters
Specifications
Attribute | Value |
---|---|
Fibre Operating Mode | Half/Full Duplex |
Network Speed | 1000Mbit/s |
Maximum Transfer Distance | 15km |
Connection Port | RJ45, SC |
Fibre Type | Single Mode |
Maximum Data Transfer Rate | 1000Mbps |