Planet Ethernet Ethernet Media Converter 60km
- RS Stock No.:
- 641-833
- Distrelec Article No.:
- 304-20-699
- Mfr. Part No.:
- IECC-210T
- Manufacturer:
- Planet
N
Subtotal (1 unit)*
PHP11,739.79
(exc. VAT)
PHP13,148.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,739.79 |
*price indicative
- RS Stock No.:
- 641-833
- Distrelec Article No.:
- 304-20-699
- Mfr. Part No.:
- IECC-210T
- Manufacturer:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Connection Port | Ethernet | |
| Maximum Transfer Distance | 60km | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Connection Port Ethernet | ||
Maximum Transfer Distance 60km | ||
- COO (Country of Origin):
- TW
The Planet Media Converter is equipped with the EtherCAT protocol for today's distributed industrial applications. It serves as media converter from copper to optical fiber. Its compact size and DIN-rail mounting make installation in a cabinet easy. Pluggable terminal blocks and LED indicator help users to maintain and set up their system.
9 to 48V DC wide input voltage range
Supports EtherCAT Distributed Clock mode
EtherCAT conformance test tool verified
Supports EtherCAT Distributed Clock mode
EtherCAT conformance test tool verified
Related links
- Planet Ethernet Ethernet Media Converter 60km
- Planet Ethernet Ethernet Media Converter 100m
- Planet Ethernet Ethernet Media Converter 10/100Mbit/s, Full Duplex 100m
- Planet Ethernet Ethernet Media Converter 100Mbit/s 2km
- Planet RJ45 Ethernet Media Converter Full Duplex 10km
- Planet RJ45 Ethernet Media Converter 100m
- Planet RJ45 Ethernet Media Converter 60000Mbit/s, Half/Full Duplex 100km
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex 100m
