Phoenix Contact RJ45 Ethernet Media Converter, Single Mode, 10/100Mbit/s 20km
- RS Stock No.:
- 509-876
- Mfr. Part No.:
- 1330262
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 509-876
- Mfr. Part No.:
- 1330262
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Network Speed | 10/100Mbit/s | |
| Maximum Transfer Distance | 20km | |
| Fibre Type | Single Mode | |
| Connection Port | RJ45 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Network Speed 10/100Mbit/s | ||
Maximum Transfer Distance 20km | ||
Fibre Type Single Mode | ||
Connection Port RJ45 | ||
- COO (Country of Origin):
- CA
The Phoenix Contact Fibre Optic Converter with SC Duplex Connection is designed to convert 100Base-TX to multimode fibre optics, featuring an LC fibre optic connection. The converter is DIN rail mountable and offers ruggedized EMI protection, making it suitable for various industrial environments. It supports a wide temperature range, ensuring reliable performance.
Transmission length 100 m
Transmission speed 10 to 100 Mbps
Transmission medium Copper
RoHS compliant
Transmission speed 10 to 100 Mbps
Transmission medium Copper
RoHS compliant
Related links
- Hager RJ45 Ethernet Media Converter 10/100Mbit/s, Full Duplex 50m
- StarTech.com RJ45 Single Mode Half/Full Duplex 30km
- MOXA LC Single Mode Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
- MOXA RJ45 Single Mode Single Mode 40km
- Phoenix Contact RJ45 Media Converter 10 → 100Mbit/s, Multi Mode
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 5km
- Phoenix Contact RJ45 Ethernet Media Converter 100Mbit/s 2km

