- RS Stock No.:
- 889-5809
- Mfr. Part No.:
- LAN9514I-JZX
- Manufacturer:
- Microchip
1820 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tray of 260)
PHP512.87
(exc. VAT)
PHP574.41
(inc. VAT)
Units | Per Unit | Per Tray* |
260 + | PHP512.87 | PHP133,346.20 |
*price indicative |
- RS Stock No.:
- 889-5809
- Mfr. Part No.:
- LAN9514I-JZX
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
LAN9514/9514i USB 2.0 Hub and 10/100 Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
IC Type | Controller IC |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 1.5 Mbps, 12 Mbps, 480Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3, IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Auto-Negotiation | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 9.1 x 9.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |