- RS Stock No.:
- 178-5007
- Mfr. Part No.:
- LAN9117-MT
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tray of 90)
PHP849.091
(exc. VAT)
PHP950.982
(inc. VAT)
Units | Per Unit | Per Tray* |
90 + | PHP849.091 | PHP76,418.19 |
*price indicative |
- RS Stock No.:
- 178-5007
- Mfr. Part No.:
- LAN9117-MT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LAN9115/9116/9117/9118 10/100 Ethernet Controllers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Physical Network Type | 100BaseTX, 10BaseT |
IC Type | Controller IC |
Network Interface | MII |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100Mbps |
Loopback Mode | Internal |
Standard Supported | IEEE 802.3u |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Auto-Negotiation | Yes |
DMA Support | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 14 x 14 x 1.4mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |