Desco ESD Grounding Wrist Strap & Cord Set
- RS Stock No.:
- 871-5117
- Mfr. Part No.:
- 09078
- Manufacturer:
- Desco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-5117
- Mfr. Part No.:
- 09078
- Manufacturer:
- Desco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Desco | |
| Cord Length | 1.83m | |
| Stud Size | 4mm | |
| Select all | ||
|---|---|---|
Brand Desco | ||
Cord Length 1.83m | ||
Stud Size 4mm | ||
- COO (Country of Origin):
- US
Hook & Loop Wrist Strap & Cord
The hook and loop wrist strap from Menda. The wrist strap features return loop, quick and easy adjustment mechanism. The stainless steel back plate will not cause an allergic reaction and ensure solid electric contact with skin. The best choice for users with sensitive skin.
One size fits all
Non-reactive, anti-microbial, anti-bacterial medical grade conductive strip
Reduces growth of mould, mildew and fungus; the best choice for users with ultra-sensitive skin
Return loop, quick, easy adjustment mechanism
Sewn inner conductive surface with no exposed conductive materials on exterior
Moulded plastic cover
Provides stable base for cord attachment
Non-reactive, anti-microbial, anti-bacterial medical grade conductive strip
Reduces growth of mould, mildew and fungus; the best choice for users with ultra-sensitive skin
Return loop, quick, easy adjustment mechanism
Sewn inner conductive surface with no exposed conductive materials on exterior
Moulded plastic cover
Provides stable base for cord attachment
Menda Wrist Bands and Cords
