- RS Stock No.:
- 121-2707
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-2707
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS Pro Surface Mounted Rack For Reels
RS Pro surface mounted rack holder for reels. The rack holds up to 16 reels up to 15 mm wide. The rack is made of black conductive cardboard and holds reels of up to 330 mm diameter.
FEATURES and BENEFITS:
Made from conductive cardboard
Holds 16 reels
Maximum reel with 15 mm
Maximum reel diameter 330 mm
Overall size 400 x 250 x 110 mm
Surface mounted
Made from conductive cardboard
Holds 16 reels
Maximum reel with 15 mm
Maximum reel diameter 330 mm
Overall size 400 x 250 x 110 mm
Surface mounted
Specifications
Attribute | Value |
---|---|
Type | Rack |
Compartments per Insert | 16 |
Cabinet Depth | 250mm |
Cabinet Height | 110mm |
Cabinet Width | 400mm |