- RS Stock No.:
- 819-9789
- Mfr. Part No.:
- Engage Hub Classic Kit
- Manufacturer:
- Efergy
Available for back order.
Added
Price Each
PHP6,382.18
(exc. VAT)
PHP7,148.04
(inc. VAT)
Units | Per Unit |
1 + | PHP6,382.18 |
- RS Stock No.:
- 819-9789
- Mfr. Part No.:
- Engage Hub Classic Kit
- Manufacturer:
- Efergy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Efergy Engage Hub
The Efergy Engage series engage hub classic kit allows measuring current with a measuring range of 50mA to 90A. This meter is easy and simple to install. A mini CT sensor is clipped onto the live feed cable of your breaker panel. A lead from the sensor is connected to the energy transmitter, which then wirelessly sends real-time data to the hub. The engage hub is connected to the internet router via USB cable. The web platform or app will then show how much energy is being consumed in the same units that are in the bill. The engage hub updates every minute, providing real-time, up to data energy information. It enables the user to see exactly how much electricity is being utilised.
Supplied Items include:
Engage hub gateway
1x Ethernet cable
1x AC/DC adaptor
1x Instructions manual
Note:
Please note the engage hub solo is only compatible with version 2 or higher of our elite classic and e2 monitors. Check what your version is by looking at your sensor (version 1 or version 2). This product is compatible with the e2 and elite and is not compatible with the ecotouch and the HM01 monitor.
Supplied Items include:
Engage hub gateway
1x Ethernet cable
1x AC/DC adaptor
1x Instructions manual
Note:
Please note the engage hub solo is only compatible with version 2 or higher of our elite classic and e2 monitors. Check what your version is by looking at your sensor (version 1 or version 2). This product is compatible with the e2 and elite and is not compatible with the ecotouch and the HM01 monitor.
Features and Benefits
Discover and reduce your carbon footprint
Download daily, weekly, monthly or average data
Monthly budgets can be set
Reduces home energy use
View energy use on web portal or smartphone app
Download daily, weekly, monthly or average data
Monthly budgets can be set
Reduces home energy use
View energy use on web portal or smartphone app
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Display Type | Digital |
Measurement Range | 50mA - 90A |
Series | Engage |
Approvals | CSA, FCC, UL |