Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Process Control
/
Energy Meters
Schneider Electric Energy Meter
RS Stock No.:
247-2116
Mfr. Part No.:
METSEPM2KANLGIO11
Manufacturer:
Schneider Electric
View all Energy Meters
Discontinued product
RS Stock No.:
247-2116
Mfr. Part No.:
METSEPM2KANLGIO11
Manufacturer:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - METSEPM2KANLGIO11
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
The Schneider Electric PM2X30 i/o module operates on a supply voltage ranging between 12 V and 30 V. It used analog input type which has 300 Ohm impedance and it is compatible with EasyLogic.
Ambient air temperature for operation -10 to 60 °C
Attribute
Value
Display Type
Digital
Series
PM2X30