Carlo Gavazzi 3 Phase LCD Energy Meter
- RS Stock No.:
- 223-8045
- Mfr. Part No.:
- EM21072DAV53HOSPFAP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
PHP28,371.91
(exc. VAT)
PHP31,776.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,371.91 |
*price indicative
- RS Stock No.:
- 223-8045
- Mfr. Part No.:
- EM21072DAV53HOSPFAP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | EM210 | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series EM210 | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi EM210 is the three phase energy meter with front LCD display unit. The device is the a panel mounting energy meter. This general purpose three-phase energy meter is suitable for both active and reactive energy metering for cost allocation but also for main electrical parameter measurement and retransmission
Easy connections management
Protection degree for front is IP40
TRMS measurements of distorted sine wave
Auxiliary power supply
Protection degree for front is IP40
TRMS measurements of distorted sine wave
Auxiliary power supply
Related links
- Carlo Gavazzi 3 Phase LCD Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
