- RS Stock No.:
- 180-9613
- Mfr. Part No.:
- 7KM2200-2EA30-1JA1
- Manufacturer:
- Siemens
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP23,036.11
(exc. VAT)
PHP25,800.44
(inc. VAT)
Units | Per Unit |
1 + | PHP23,036.11 |
- RS Stock No.:
- 180-9613
- Mfr. Part No.:
- 7KM2200-2EA30-1JA1
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
SENTRON, measuring device, 7KM PAC2200, LCD, L-L: 400 V, L-N: 230 V, 5 A, strd rail instr., 3-phase, Modbus TCP + MID, apparent/active/ reactive energy, self-powered, screw terminals
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 3 |
Depth | 64mm |
Meter Type | Digital |
Measurement Range | 46 → 400V ac |
Maximum Measurement | 1 MΩ, 5 A, 65 Hz, 400 V ac |
Series | SENTRON PAC2200 |