Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Energy Meters
Siemens 3 Phase LCD Energy Meter, Type Electrical
RS Stock No.:
123-9478
Mfr. Part No.:
7KT1548
Manufacturer:
Siemens
View all Energy Meters
Discontinued product
RS Stock No.:
123-9478
Mfr. Part No.:
7KT1548
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
SENTRON Portfolio for power monitoring - Quick Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
E-Meter- 7KT1548
The 7KT1548 E-Meter is a power meter used to monitor the amount of electrical energy present from a given supply or with a system.
Features and Benefits
• LCD digital display
• 3 Phase, 4-wire
• 2 Tariffs
• Direct connection calibrated by MID communication capable
• DIN Rail mounting
Attribute
Value
Display Type
LCD
Number of Digits
8
Number of Phases
3
Pulse Output
Yes
Meter Type
Electrical
Series
7KT
Approvals
CE Certified, EAC Approval, IMQ Approval