- RS Stock No.:
- 123-9476
- Mfr. Part No.:
- 7KT1542
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 123-9476
- Mfr. Part No.:
- 7KT1542
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
E-Meter- 7KT1542
The 7KT1542 E-Meter is a power meter used to monitor the amount of electrical energy present from a given supply or with a system.
Features and Benefits
• 3 phase, 4-wire
• LCD digital display
• Meter for active and reactive energy
• 5 A with current transformer measurement
• 2 Tariffs
• DIN Rail mounting
• LCD digital display
• Meter for active and reactive energy
• 5 A with current transformer measurement
• 2 Tariffs
• DIN Rail mounting
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 8 |
Number of Phases | 3 |
Pulse Output | Yes |
Meter Type | Electrical |
Approvals | CE Certified, EAC Approval, EMC Approval, IMQ Approval |
Series | 7KT |