- RS Stock No.:
- 123-9474
- Mfr. Part No.:
- 7KM5412-6CA00-1EA8
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 123-9474
- Mfr. Part No.:
- 7KM5412-6CA00-1EA8
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Sentron PAC5200
The Sentron PAC5200 series is a digital power meter that records and analyses measured values according to power quality standard EN 50160. An expert for supply system quality, the meter provides important data on your electrical installation and power distribution. It also delivers key measured values for assessing the system state and power quality.
Features and Benefits
• Two device versions; with or without display
• Integrated logger for flexible recordings
• Individually selectable layout of the evaluation
• Simple further processing of recorded data
• 2 GB internal memory for the recoding function
• Panel-mounting (with display) or DIN Rail mounting (without display)
• Integrated logger for flexible recordings
• Individually selectable layout of the evaluation
• Simple further processing of recorded data
• 2 GB internal memory for the recoding function
• Panel-mounting (with display) or DIN Rail mounting (without display)
Specifications
Attribute | Value |
---|---|
Display Type | Digital |
Pulse Output | Yes |
Meter Accuracy | ±0.2 % |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Electrical |
Approvals | CE Certified, EAC Approval, UL |
Series | SENTRON PAC5200 |