Carlo Gavazzi 1, 3 Phase LCD Energy MeterEnergy Meter
- RS Stock No.:
- 600-203
- Mfr. Part No.:
- EM580DINAV23XS3DET
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
PHP19,800.36
(exc. VAT)
PHP22,176.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,800.36 |
*price indicative
- RS Stock No.:
- 600-203
- Mfr. Part No.:
- EM580DINAV23XS3DET
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Series | EM580 | |
| Cutout Width | 62.41mm | |
| Cutout Height | 90mm | |
| Display Type | LCD | |
| Number of Digits | 10 | |
| Number of Phases | 1, 3 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Series EM580 | ||
Cutout Width 62.41mm | ||
Cutout Height 90mm | ||
Display Type LCD | ||
Number of Digits 10 | ||
Number of Phases 1, 3 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Direct Connection Energy Meter is designed for single-phase and three-phase systems up to 400 V L-L and 65 A. It features a Modbus RS485 communication port and a 128x96 matrix LCD display. Ideal for integration into EV chargers, it supports both single-phase and three-phase installations. With Modbus RTU compatibility, a wide operating temperature range up to 70 °C (185 °F), and bidirectional MID certification, it ensures reliable and accurate measurement for fiscal billing. The EM580 also complies with German calibration law (Eichrecht) and the Alternative Fuels Infrastructure Regulation (A.F.I.R) requirements.
Secure and signed data transmission
User-friendly interface
Quick configuration
Fiscal metrology
Flexible installation
Advantageous and informative display
0.001 kWh resolution via Modbus communication
Frequency value is available via Modbus with a resolution of 0.001 Hz
Streamlined user interface featuring 3 mechanical buttons
Modbus RTU RS485
User-friendly interface
Quick configuration
Fiscal metrology
Flexible installation
Advantageous and informative display
0.001 kWh resolution via Modbus communication
Frequency value is available via Modbus with a resolution of 0.001 Hz
Streamlined user interface featuring 3 mechanical buttons
Modbus RTU RS485
Related links
- Carlo Gavazzi 1, 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- Schneider Electric 1, 3 Phase LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Display Energy MeterEnergy Meter
- RS PRO 1, 3 Phase LCD Energy MeterEnergy Meter
- RS PRO 1, 3 Phase LCD Backlit Energy MeterEnergy Meter
- Carlo Gavazzi 1 Phase LED Energy MeterEnergy Meter
- Stanley Tylon 8m Tape Measure, Metric & Imperial
