- RS Stock No.:
- 198-1179
- Mfr. Part No.:
- PAC1931T-I/J6CX
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 10)
PHP69.48
(exc. VAT)
PHP77.82
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 40 | PHP69.48 | PHP694.80 |
50 - 490 | PHP67.396 | PHP673.96 |
500 - 990 | PHP65.373 | PHP653.73 |
1000 - 2490 | PHP63.412 | PHP634.12 |
2500 + | PHP61.509 | PHP615.09 |
*price indicative |
- RS Stock No.:
- 198-1179
- Mfr. Part No.:
- PAC1931T-I/J6CX
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Microchip PAC1931 is an energy monitor which is single power that reports on bus voltage and sense voltage which is of 16-bits resolution. All the registers are accessible through I2C / SM bus, including an 8 sample average for reading stability.
48-bit power accumulator register
Selectable bidirectional measurement capability
External sense resistor sets full scale current range
1% power measurement accuracy over a wide dynamic range
Selectable bidirectional measurement capability
External sense resistor sets full scale current range
1% power measurement accuracy over a wide dynamic range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | UQFN, WLCSP |
Pin Count | 16 |