APC Easy Rack Series for Use with Server Rack
- RS Stock No.:
- 238-7202
- Mfr. Part No.:
- ER7BTM04
- Manufacturer:
- APC
Subtotal (1 unit)*
PHP2,789.94
(exc. VAT)
PHP3,124.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1 unit(s) shipping from December 29, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,789.94 |
*price indicative
- RS Stock No.:
- 238-7202
- Mfr. Part No.:
- ER7BTM04
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| For Use With | Server Rack | |
| Material | Mild Steel | |
| Series | Easy Rack | |
| Select all | ||
|---|---|---|
Brand APC | ||
For Use With Server Rack | ||
Material Mild Steel | ||
Series Easy Rack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC bracket post comes in a pair with black colour body.
Easy rack accessory
3-4FT inside
3-4FT inside
Related links
- APC Easy Rack Series for Use with Server Rack
- APC Easy Rack Series Vertical Mounting for Use with Server Rack 2 Piece(s)
- APC Easy Rack Series Mounting Bracket for Use with Power Distribution Unit 4 Piece(s)
- APC Easy Rack Series 48U Server Rack
- APC Easy Rack Series 42U Server Rack
- APC Easy Rack Series 24U Server Rack
- APC Easy Rack Series Black 42U Server Rack
- APC Easy Rack Series 48U-Rack Server Cabinet, Large Cabinet
